- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LQCB2016T1R0MV
LQCB2016T1R0MV
Taiyo Yuden
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 720mA 117mOhm DCR 0806 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 720mA 117mOhm DCR 0806 Automotive T/R
Search Keywords: LQCB2016T1R0MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LQCB2016T1R0MV
-
Alias/AKA:CB2016T1R0MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
2,000
$0.0898
4,000
$0.0896
6,000
$0.0859
8,000
$0.0857
26,000
$0.0812
50,000
$0.0779
100,000
$0.0778
150,000 +
$0.0776
Click for Quote
Log in
to unlock special pricing