- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LMNRS2012T2R2MGJ
LMNRS2012T2R2MGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.37A 128.4mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.37A 128.4mOhm DCR T/R
Search Keywords: LMNRS2012T2R2MGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMNRS2012T2R2MGJ
-
Alias/AKA:NRS2012T2R2MGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.37 A
-
Maximum DC Resistance:128.4 mOhm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
2,500
$0.0846
5,000
$0.0798
7,500
$0.0790
10,000
$0.0722
25,000
$0.0720
50,000
$0.0718
100,000
$0.0717
150,000 +
$0.0715
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments