- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK325BJ226KMHT
LMK325BJ226KMHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 10VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 10VDC - X5R - 1210 - Tape&Reel
Search Keywords: LMK325BJ226KMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK325BJ226KMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:22 uF
-
Voltage:10 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.