- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK316BC6476ML-T
LMK316BC6476ML-T
Taiyo Yuden
Cap Ceramic 47uF 10V X6S 20% Pad SMD 1206 105A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 47uF 10V X6S 20% Pad SMD 1206 105A°C T/R
Search Keywords: LMK316BC6476MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK316BC6476ML-T
-
Alias/AKA:CELMK316BC6476ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:472227uF
-
Voltage:102253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.2167
4,000
$0.2059
6,000
$0.2039
8,000
$0.2034
10,000
$0.1961
26,000
$0.1873
50,000
$0.1868
100,000 +
$0.1839
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments