- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- LMK212BJ225KG-T
LMK212BJ225KG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - X5R - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - X5R - 0805 - Tape&Reel
Search Keywords: LMK212BJ225KGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LMK212BJ225KG-T
-
Alias/AKA:CELMK212BJ225KG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Capacitance Value:2.22227uF
-
Voltage:102253VDC
-
Package/Case:08052239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,204
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0292
9,000
$0.0251
27,000
$0.0227
51,000
$0.0217
102,000
$0.0217
150,000
$0.0216
252,000
$0.0215
501,000 +
$0.0215
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 10VDC - X5R - 0402 - Tape&Reel
In Stock:
340,000
Minimum Order:
10,000