- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LEM2520TR22J
LEM2520TR22J
Taiyo Yuden
Inductor Chip Wirewound 220nH 5% 25.2MHz 30Q-Factor Ferrite 430mA 520mOhm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Chip Wirewound 220nH 5% 25.2MHz 30Q-Factor Ferrite 430mA 520mOhm DCR 1008 T/R
Search Keywords: LEM2520TR22J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LEM2520TR22J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:220 nH
-
Type:Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:430 mA
-
Maximum DC Resistance:520 mOhm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
80
Price (USD)
Qty
Unit Price
80
$1.2600
100
$1.0800
250
$0.5720
500
$0.2910
1,000
$0.1869
5,000
$0.1762
8,000 +
$0.1636
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments