- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LBR2012T101K
LBR2012T101K
Taiyo Yuden
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.05A 5.2Ohm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 100uH 10% 796KHz Ferrite 0.05A 5.2Ohm DCR 0805 T/R
Search Keywords: LBR2012T101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LBR2012T101K
-
Alias/AKA:LQLBR2012T101K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Inductance:100 uH
-
Type:General Purpose Chip7105
-
Impedance:N/A
-
Tolerance:107104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.05 A
-
Maximum DC Resistance:5.2 Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
3,000
$0.0407
6,000
$0.0384
12,000
$0.0368
27,000
$0.0363
51,000
$0.0349
102,000
$0.0337
150,000
$0.0336
252,000 +
$0.0335
Click for Quote
Log in
to unlock special pricing