- Home ›
- All Products›
- LB3218T471KV
LB3218T471KV
Taiyo Yuden
Inductor General Purpose Chip Wirewound 470uH 10% 796KHz Ferrite 0.054A 18.2Ohm DCR 1207 T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor General Purpose Chip Wirewound 470uH 10% 796KHz Ferrite 0.054A 18.2Ohm DCR 1207 T/R
Search Keywords: LB3218T471KV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LB3218T471KV
-
Alias/AKA:LQLB3218T471KV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,000
$0.1048
4,000
$0.1003
6,000
$0.0988
8,000
$0.0973
26,000
$0.0948
50,000
$0.0911
100,000
$0.0897
150,000 +
$0.0883
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments