- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- LB2016T1R0MV
LB2016T1R0MV
Taiyo Yuden
Ind Chip Wirewound 1uH 20% 7.96MHz Ferrite 490mA 0806 Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ind Chip Wirewound 1uH 20% 7.96MHz Ferrite 490mA 0806 Embossed T/R
Search Keywords: LB2016T1R0MV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:LB2016T1R0MV
-
Alias/AKA:LQLB2016T1R0MV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
850
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
850
$0.0792
4,000
$0.0779
6,000
$0.0757
8,000
$0.0746
26,000
$0.0715
50,000
$0.0687
100,000
$0.0677
150,000 +
$0.0667
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments