- Home ›
- All Products›
- Capacitors ›
- Capacitor Networks & Arrays ›
- Capacitor Array ›
- L2K110BJ474KA-T
L2K110BJ474KA-T
Taiyo Yuden
Cap Ceramic Array 0.47uF 10V X5R 10% 0504 Pad SMD 2 Capacitor 85°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic Array 0.47uF 10V X5R 10% 0504 Pad SMD 2 Capacitor 85°C T/R
Search Keywords: L2K110BJ474KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:L2K110BJ474KA-T
-
Alias/AKA:CEL2K110BJ474KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dielectric:X5R
-
Material:Ceramic
-
Dimension:1.4 x 1 x 0.8 mm
-
Case Style:Ceramic Chip
-
Capacitance Value:0.47 uF
-
Construction:Flat
-
Failure Rate:N/R
-
Lead Pitch:N/R
-
Lead Diameter:N/R
-
Family:2
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.