- Home ›
- All Products›
- JMR105AD7474KV-F
JMR105AD7474KV-F
Taiyo Yuden
CAP - MLCC - 0402/1005 - 6.3V - X7T - 0.47uF ±10% - Tape&Reel - Q200
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
CAP - MLCC - 0402/1005 - 6.3V - X7T - 0.47uF ±10% - Tape&Reel - Q200
Search Keywords: JMR105AD7474KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMR105AD7474KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10,000
$0.0292
30,000
$0.0276
50,000
$0.0272
100,000
$0.0226
150,000
$0.0226
250,000
$0.0217
500,000 +
$0.0217
Click for Quote
Log in
to unlock special pricing