- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK325ABJ337MM-P
JMK325ABJ337MM-P
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 330uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 330uF ±20% - 6.3VDC - X5R - 1210 - Tape&Reel
Search Keywords: JMK325ABJ337MMP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK325ABJ337MM-P
-
Alias/AKA:CEJMK325ABJ337MM-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,000
can ship 8/10/26
Minimum Order Quantity:
1000
Order Increment:
1000
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$2.11
2,000
$2.00
4,000
$1.99
8,000 +
$1.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT