- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316BJ226KL-T
JMK316BJ226KL-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 6.3VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 6.3VDC - X5R - 1206 - Tape&Reel
Search Keywords: JMK316BJ226KLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316BJ226KL-T
-
Alias/AKA:CEJMK316BJ226KL-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:22 uF
-
Voltage:6.3 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
116,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2,000
$0.0741
4,000
$0.0739
6,000
$0.0711
8,000
$0.0709
26,000
$0.0674
50,000
$0.0650
100,000
$0.0648
150,000 +
$0.0647
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT