- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316AB7226ML-TR
JMK316AB7226ML-TR
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X7R - 1206 - Tape&Reel
Search Keywords: JMK316AB7226MLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316AB7226ML-TR
-
Alias/AKA:CEJMK316AB7226ML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.1271
4,000
$0.1216
6,000
$0.1199
8,000
$0.1196
26,000
$0.1149
50,000
$0.1104
100,000
$0.1101
150,000 +
$0.1090
Click for Quote
Log in
to unlock special pricing