- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK316AB7226KLHT
JMK316AB7226KLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 6.3VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 6.3VDC - X7R - 1206 - Tape&Reel
Search Keywords: JMK316AB7226KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK316AB7226KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Voltage:6.3 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,150
Can Ship immediately
Minimum Order Quantity:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.2015
2,000
$0.1429
4,000
$0.1395
6,000
$0.1380
10,000
$0.1356
26,000
$0.1353
50,000
$0.1349
100,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing