- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK105B7474MVHF
JMK105B7474MVHF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 6.3VDC - X7R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.47uF ±20% - 6.3VDC - X7R - 0402 - Tape&Reel
Search Keywords: JMK105B7474MVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK105B7474MVHF
-
Alias/AKA:RMJMK105B7474MVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0177
30,000
$0.0170
50,000
$0.0167
100,000
$0.0160
150,000
$0.0160
250,000
$0.0147
500,000 +
$0.0147
Click for Quote
Log in
to unlock special pricing