- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- JMK105B7224KVHF
JMK105B7224KVHF
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 6.3VDC - X7R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 6.3VDC - X7R - 0402 - Tape&Reel
Search Keywords: JMK105B7224KVHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:JMK105B7224KVHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.222227uF
-
Voltage:6.32253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,548
Can Ship immediately
Buy all 1,548 in-stock or the regular minimum order quantity of 10000
Stock lot only:
1548
Minimum Order Quantity:
10000
Order Increment:
10000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.0081
10,000
$0.0074
30,000
$0.0071
50,000
$0.0070
100,000
$0.0069
150,000
$0.0069
250,000
$0.0068
500,000 +
$0.0061
Click for Quote
Log in
to unlock special pricing