- Home ›
- All Products›
- HMR212CC7105MG-T
HMR212CC7105MG-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - 1uF (+/-) 20 % - 100V - X7S - 0805/2012 - Tape&Reel Q200
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - 1uF (+/-) 20 % - 100V - X7S - 0805/2012 - Tape&Reel Q200
Search Keywords: HMR212CC7105MGT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMR212CC7105MG-T
-
Alias/AKA:CQHMR212CC7105MG-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,000
$0.0798
6,000
$0.0764
9,000
$0.0762
12,000
$0.0753
27,000
$0.0722
51,000
$0.0651
102,000
$0.0625
150,000 +
$0.0623
Click for Quote
Log in
to unlock special pricing