- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK325B7225KM-T
HMK325B7225KM-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7R - 1210 - Tape&Reel
Search Keywords: HMK325B7225KMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK325B7225KM-T
-
Alias/AKA:CGHMK325B7225KM-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:2.22227uF
-
Voltage:1002253VDC
-
Package/Case:12102239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.1600
2,500
$0.1261
5,000
$0.1206
7,500
$0.1188
25,000
$0.1140
50,000
$0.1095
100,000
$0.1078
150,000 +
$0.1062
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7R - 1210 - Tape&Reel
In Stock:
13,000
Minimum Order:
1,000