- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK316B7683KLHT
Taiyo Yuden
HMK316B7683KLHT
Multi Layer Ceramic Capacitor - 1206 EIA / 3216 JIS - 100V - X7R - 0.068 uF (+/-) 10 % - Tape&Reel - AEC-Q200
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Multi Layer Ceramic Capacitor - 1206 EIA / 3216 JIS - 100V - X7R - 0.068 uF (+/-) 10 % - Tape&Reel - AEC-Q200
Search Keywords: HMK316B7683KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK316B7683KLHT
-
Alias/AKA:CGHMK316B7683KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is HMK316B7683KLHT RoHS compliant?
Yes, HMK316B7683KLHT is RoHS compliant.
What is the lead time for HMK316B7683KLHT?
The standard lead time for HMK316B7683KLHT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0757
4,000
$0.0711
8,000
$0.0680
26,000
$0.0643
50,000
$0.0581
100,000
$0.0559
150,000
$0.0557
250,000 +
$0.0555
Click for Quote
Log in
to unlock special pricing