- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK316AC7225KL-TE
HMK316AC7225KL-TE
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7S - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7S - 1206 - Tape&Reel
Search Keywords: HMK316AC7225KLTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK316AC7225KL-TE
-
Alias/AKA:CGHMK316AC7225KL-TE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,135
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,000
$0.1231
4,000
$0.1204
6,000
$0.1189
8,000
$0.1178
26,000
$0.1025
50,000
$0.1002
100,000
$0.0979
150,000 +
$0.0970
Click for Quote
Log in
to unlock special pricing