- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- HMK105CG220JV-F
HMK105CG220JV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22pF ±5% - 100VDC - C0G - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22pF ±5% - 100VDC - C0G - 0402 - Tape&Reel
Search Keywords: HMK105CG220JVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMK105CG220JV-F
-
Alias/AKA:CGHMK105CG220JV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,500
Can Ship immediately
Buy all 7,500 in-stock or the regular minimum order quantity of 10000
Stock lot only:
7500
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.0295
10,000
$0.0268
30,000
$0.0263
50,000
$0.0261
100,000
$0.0220
150,000
$0.0218
250,000
$0.0216
500,000 +
$0.0214
Click for Quote
Log in
to unlock special pricing