- Home ›
- All Products›
- HMF325B7224KNHT
HMF325B7224KNHT
Taiyo Yuden
CAP - MLCC - 1210/3225 - 100V - X7R - 0.22 uF (+/-) 10 % - T&R Q200
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
CAP - MLCC - 1210/3225 - 100V - X7R - 0.22 uF (+/-) 10 % - T&R Q200
Search Keywords: HMF325B7224KNHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HMF325B7224KNHT
-
Alias/AKA:CQHMF325B7224KNHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.1200
4,000
$0.1148
6,000
$0.1131
8,000
$0.1114
26,000
$0.0977
50,000
$0.0938
100,000
$0.0924
150,000 +
$0.0910
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments