- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- HK16082N2S-T
HK16082N2S-T
Taiyo Yuden
High Freq Chip Inductor - SMD 0603 - Q:8@100MHz, 40@1GHz - 300mA - DCR:0.06 ohms - SRF:12000MHz - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
High Freq Chip Inductor - SMD 0603 - Q:8@100MHz, 40@1GHz - 300mA - DCR:0.06 ohms - SRF:12000MHz - RoHS - Tape&Reel
Search Keywords: HK16082N2ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:HK16082N2S-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:0.0022 uH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:0.3 nH
-
Technology:Multi-Layer
-
Maximum DC Current:0.3 A
-
Maximum DC Resistance:0.1 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,741
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
4,000
$0.0265
20,000 +
$0.0213
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments