- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GMK325BJ475MN-T
GMK325BJ475MN-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 35VDC - X5R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 4.7uF ±20% - 35VDC - X5R - 1210 - Tape&Reel
Search Keywords: GMK325BJ475MNT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:GMK325BJ475MN-T
-
Alias/AKA:CEGMK325BJ475MN-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.72227uF
-
Voltage:352253VDC
-
Package/Case:12102239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,117
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.1000
4,000
$0.0989
6,000
$0.0982
8,000
$0.0977
26,000
$0.0817
50,000
$0.0808
100,000
$0.0798
150,000 +
$0.0794
Click for Quote
Log in
to unlock special pricing