- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- GMJ316BB7106MLHT
GMJ316BB7106MLHT
Taiyo Yuden
Cap Ceramic 10uF 35V X7R 20% Pad SMD 1206 Soft Termination 125A°C Low ESR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 10uF 35V X7R 20% Pad SMD 1206 Soft Termination 125A°C Low ESR Automotive T/R
Search Keywords: GMJ316BB7106MLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:GMJ316BB7106MLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:102227uF
-
Voltage:352253VDC
-
Package/Case:12062239
-
Tolerance:202252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
13 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
2,000
$0.3046
4,000
$0.2981
6,000
$0.2944
8,000
$0.2917
10,000
$0.2896
16,000
$0.2852
26,000 +
$0.2536
Click for Quote
Log in
to unlock special pricing