- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FCFBMJ4516HS111-T
FCFBMJ4516HS111-T
Taiyo Yuden
Ferrite Beads Power Chip 110Ohm 25% 100MHz 4A 14mOhm DCR 1806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 110Ohm 25% 100MHz 4A 14mOhm DCR 1806 T/R
Search Keywords: FCFBMJ4516HS111T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMJ4516HS111-T
-
Alias/AKA:FBMJ4516HS111-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:4.8 x 1.8 x 1.3 mm
-
Impedance:110 Ohm
-
Family:FB
-
Case Size:1806
-
Maximum DC Current:4 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.0507
4,000
$0.0450
8,000
$0.0426
26,000
$0.0421
50,000
$0.0420
100,000
$0.0419
150,000
$0.0418
250,000 +
$0.0417
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments