- Home ›
- All Products›
- FCFBMJ4516HM560NTV
FCFBMJ4516HM560NTV
Taiyo Yuden
Ferrite Beads Power Chip 56Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 56Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 Automotive T/R
Search Keywords: FCFBMJ4516HM560NTV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMJ4516HM560NTV
-
Alias/AKA:FBMJ4516HM560NTV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2,000
$0.0795
4,000
$0.0784
6,000
$0.0761
8,000
$0.0749
26,000
$0.0719
50,000
$0.0691
100,000
$0.0680
150,000 +
$0.0670
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments