- Home ›
- All Products›
- FCFBMH2012HM221-T8
FCFBMH2012HM221-T8
Taiyo Yuden
Chip Bead 220Ohm 2A 60mOhm 2-Pin 0805 Paper T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Chip Bead 220Ohm 2A 60mOhm 2-Pin 0805 Paper T/R
Search Keywords: FCFBMH2012HM221T8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FCFBMH2012HM221-T8
-
Alias/AKA:FBMH2012HM221-T8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
4,000
$0.0665
8,000
$0.0636
12,000
$0.0627
28,000
$0.0601
52,000
$0.0542
100,000
$0.0521
152,000
$0.0513
252,000 +
$0.0506
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments