- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FBTH1608HE102-T
FBTH1608HE102-T
Taiyo Yuden
Ferrite Beads Power 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0603 Automotive AEC-Q200 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0603 Automotive AEC-Q200 T/R
Search Keywords: FBTH1608HE102T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBTH1608HE102-T
-
Alias/AKA:FCFBTH1608HE102-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4,000
$0.1105
8,000
$0.1050
16,000
$0.0997
32,000 +
$0.0947
Click for Quote
Log in
to unlock special pricing