- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- FBMJ3216HS480NT8
FBMJ3216HS480NT8
Taiyo Yuden
Ferrite Bead Inductor 48Ohm 6A Wirewound 100MHz 2-Pin 1206 Emboss T/R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Bead Inductor 48Ohm 6A Wirewound 100MHz 2-Pin 1206 Emboss T/R
Search Keywords: FBMJ3216HS480NT8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMJ3216HS480NT8
-
Alias/AKA:FCFBMJ3216HS480NT8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0690
4,000
$0.0648
8,000
$0.0620
26,000
$0.0586
50,000
$0.0585
100,000
$0.0563
150,000
$0.0562
250,000 +
$0.0556
Click for Quote
Log in
to unlock special pricing