- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH3216HM221NTV
FBMH3216HM221NTV
Taiyo Yuden
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 Automotive T/R
Search Keywords: FBMH3216HM221NTV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH3216HM221NTV
-
Alias/AKA:FCFBMH3216HM221NTV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Impedance:220 Ohm
-
Family:FB
-
Dimension:3.5 x 1.8 x 1.8mm mm
-
Maximum DC Current:4 A
-
Case Size:12065570
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,586
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,000
$0.1227
4,000
$0.1172
8,000
$0.1164
16,000
$0.1158
32,000
$0.1152
64,000
$0.1146
128,000
$0.1141
256,000 +
$0.1135
Click for Quote
Log in
to unlock special pricing