- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH2016HM121NTV
FBMH2016HM121NTV
Taiyo Yuden
Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 Automotive T/R
Search Keywords: FBMH2016HM121NTV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH2016HM121NTV
-
Alias/AKA:FCFBMH2016HM121NTV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,000
$0.1318
4,000
$0.1261
6,000
$0.1243
8,000
$0.1240
26,000
$0.1192
50,000
$0.1145
100,000
$0.1142
150,000 +
$0.1130
Click for Quote
Log in
to unlock special pricing