- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH1608HL300-T
Taiyo Yuden
FBMH1608HL300-T
Ferrite Beads Power Chip 30Ohm 25% 100MHz 2.6A 0.028Ohm DCR 0603 Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Beads Power Chip 30Ohm 25% 100MHz 2.6A 0.028Ohm DCR 0603 Automotive T/R
Search Keywords: FBMH1608HL300T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH1608HL300-T
-
Alias/AKA:FCFBMH1608HL300-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Case Size:0603
-
Maximum DC Current:2.6 A
-
Impedance:30 Ohm
-
Family:FB
-
Dimension:1.7 x 0.9 x 0.9mm mm
Product Guides
+
Frequently Asked Questions
Is FBMH1608HL300-T RoHS compliant?
Yes, FBMH1608HL300-T is RoHS compliant.
What is the lead time for FBMH1608HL300-T?
The standard lead time for FBMH1608HL300-T is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4,000
$0.0585
8,000
$0.0560
12,000
$0.0559
28,000
$0.0544
52,000
$0.0529
100,000
$0.0508
152,000
$0.0507
252,000 +
$0.0506
Click for Quote
Log in
to unlock special pricing