- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- FBMH1608HL221-T
Taiyo Yuden
FBMH1608HL221-T
Ferrite Beads Power Chip 220Ohm 25% 100MHz 0.9A 0.17Ohm DCR 0603 Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ferrite Beads Power Chip 220Ohm 25% 100MHz 0.9A 0.17Ohm DCR 0603 Automotive T/R
Search Keywords: FBMH1608HL221T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FBMH1608HL221-T
-
Alias/AKA:FCFBMH1608HL221-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:220 Ohm
-
Maximum DC Current:0.9 A
-
Family:FB
-
Dimension:1.7 x 0.9 x 0.9mm mm
-
Case Size:06035570
Product Guides
+
Frequently Asked Questions
Is FBMH1608HL221-T RoHS compliant?
Yes, FBMH1608HL221-T is RoHS compliant.
What is the lead time for FBMH1608HL221-T?
The standard lead time for FBMH1608HL221-T is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
4,000
$0.0516
8,000
$0.0511
12,000
$0.0507
28,000
$0.0505
52,000
$0.0504
100,000
$0.0503
152,000
$0.0501
252,000 +
$0.0500
Click for Quote
Log in
to unlock special pricing