- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- FAR-F5QA-915M00-M2AK-J
FAR-F5QA-915M00-M2AK-J
Taiyo Yuden
SAW Filter Band Pass 1.8dB 50Ohm SMD 5 Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAW Filter Band Pass 1.8dB 50Ohm SMD 5 Pin T/R
Search Keywords: FARF5QA915M00M2AKJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:FAR-F5QA-915M00-M2AK-J
-
Alias/AKA:PJF5QA915M0M2AK-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Reel Pack:
5000 -
Type:Band Pass
-
Typical Center Frequency:N/A
-
Pass Band Ripple:1.2 dB
-
Maximum Insertion Loss:1.8 dB
-
Load Impedance:50 Ohm
-
Operating Temperature:-30 to 85 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.2130
10,000
$0.1968
20,000
$0.1858
40,000 +
$0.1765
Click for Quote
Log in
to unlock special pricing