- Home ›
- All Products›
- Magnetics ›
- Filters ›
- SAW Filters ›
- F5QA788M0M2QB-J
F5QA788M0M2QB-J
Taiyo Yuden
SAW Filter 2.8dB 50Ohm SMD 5 Pin T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
SAW Filter 2.8dB 50Ohm SMD 5 Pin T/R
Search Keywords: F5QA788M0M2QBJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:F5QA788M0M2QB-J
-
Alias/AKA:PJF5QA788M0M2QB-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600080
-
COO:JP
-
ECCN:5A991G
-
Supplier Standard Pack:
5000 -
Type:N/A
-
Typical Center Frequency:N/A
-
Pass Band Ripple:2.1 dB
-
Maximum Insertion Loss:2.8 dB
-
Load Impedance:50 Ohm
-
Operating Temperature:-30 to 85 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Ships today, if you order in
Buy all 245 in-stock or the regular minimum order quantity of 5000
Stock lot only:
245
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.2599
5,000
$0.2363
10,000
$0.2232
20,000
$0.2221
40,000
$0.2210
80,000
$0.2199
160,000
$0.2188
320,000 +
$0.2177
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments