- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EVK105CH2R2JW-F
EVK105CH2R2JW-F
Taiyo Yuden
High Freq Multi Layer Ceramic Capacitor - SMD - 2.2pf (+/-) 5% - 16VDC - C0H - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
High Freq Multi Layer Ceramic Capacitor - SMD - 2.2pf (+/-) 5% - 16VDC - C0H - 0402 - Tape&Reel
Search Keywords: EVK105CH2R2JWF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EVK105CH2R2JW-F
-
Alias/AKA:RVEVK105CH2R2JW-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:2.2 pF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:5 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,251
Can Ship immediately
Buy all 8,251 in-stock or the regular minimum order quantity of 10000
Stock lot only:
8251
Minimum Order Quantity:
10000
Order Increment:
10000
Price (USD)
Qty
Unit Price
1
$0.0242
10,000
$0.0220
30,000
$0.0211
50,000
$0.0183
100,000
$0.0176
150,000
$0.0173
250,000
$0.0170
500,000 +
$0.0168
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments