- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK325B7226KMHT
EMK325B7226KMHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 16VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 16VDC - X7R - 1210 - Tape&Reel
Search Keywords: EMK325B7226KMHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK325B7226KMHT
-
Alias/AKA:CEEMK325B7226KMHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:222227uF
-
Voltage:162253VDC
-
Package/Case:12102239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
500
$0.3037
1,000
$0.2853
2,500
$0.2729
5,000
$0.2652
7,500
$0.2579
25,000
$0.2478
50,000 +
$0.2471
Click for Quote
Log in
to unlock special pricing