- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK316BJ225KLHT
EMK316BJ225KLHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X5R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 16VDC - X5R - 1206 - Tape&Reel
Search Keywords: EMK316BJ225KLHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK316BJ225KLHT
-
Alias/AKA:CEEMK316BJ225KLHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:2.22227uF
-
Voltage:162253VDC
-
Package/Case:12062239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2,000
$0.0542
4,000
$0.0509
8,000
$0.0487
26,000
$0.0473
50,000
$0.0436
100,000
$0.0418
150,000
$0.0417
250,000 +
$0.0416
Click for Quote
Log in
to unlock special pricing