- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK105BJ224KV-F
EMK105BJ224KV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 16VDC - X5R - 0402 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 0.22uF ±10% - 16VDC - X5R - 0402 - Tape&Reel
Search Keywords: EMK105BJ224KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK105BJ224KV-F
-
Alias/AKA:RMEMK105BJ224KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.222227uF
-
Voltage:162253VDC
-
Package/Case:04022239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10,000
$0.0153
30,000
$0.0138
50,000
$0.0137
100,000
$0.0134
150,000
$0.0130
250,000
$0.0116
500,000 +
$0.0112
Click for Quote
Log in
to unlock special pricing