- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- EMK063B7222KP-F
EMK063B7222KP-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 16VDC - X7R - 0201 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 2200pF ±10% - 16VDC - X7R - 0201 - Tape&Reel
Search Keywords: EMK063B7222KPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:EMK063B7222KP-F
-
Alias/AKA:RMEMK063B7222KP-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.00222227uF
-
Voltage:162253VDC
-
Package/Case:02012239
-
Tolerance:102252%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
15,000
$0.0065
30,000
$0.0061
60,000
$0.0060
105,000
$0.0058
150,000
$0.0057
255,000
$0.0055
510,000 +
$0.0054
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments