- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- E2K110BJ105KA-T
E2K110BJ105KA-T
Taiyo Yuden
Cap Ceramic 1uF 16V X5R 10% SMD 0402 85°C T/R
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 1uF 16V X5R 10% SMD 0402 85°C T/R
Search Keywords: E2K110BJ105KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:E2K110BJ105KA-T
-
Alias/AKA:CEE2K110BJ105KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
Reel Pack:
4000 -
Capacitance Value:1 uF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 16VDC - X5R - 0402 - Tape&Reel
In Stock:
370,000
Minimum Order:
10,000