- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CQUMF325B7105KNHT
CQUMF325B7105KNHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 10% - 50VDC - X7R - 1210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 1uF (+/-) 10% - 50VDC - X7R - 1210 - Tape&Reel
Search Keywords: CQUMF325B7105KNHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CQUMF325B7105KNHT
-
Alias/AKA:UMF325B7105KNHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2,000
$0.1395
4,000
$0.1335
6,000
$0.1316
8,000
$0.1312
26,000
$0.1137
50,000
$0.1092
100,000
$0.1089
150,000 +
$0.1078
Click for Quote
Log in
to unlock special pricing