- Home ›
- All Products›
- CQLMF325B7106KMHP
CQLMF325B7106KMHP
Taiyo Yuden
CAP - MLCC - 1210/3225 - 10V - X7R - 10 uF (+/-) 10 % - T&R Q200
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
CAP - MLCC - 1210/3225 - 10V - X7R - 10 uF (+/-) 10 % - T&R Q200
Search Keywords: CQLMF325B7106KMHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CQLMF325B7106KMHP
-
Alias/AKA:LMF325B7106KMHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2579
3,000
$0.2431
5,000
$0.2397
8,000
$0.2252
10,000
$0.1982
25,000
$0.1904
50,000
$0.1899
100,000 +
$0.1599
Click for Quote
Log in
to unlock special pricing