- Home ›
- All Products›
- CQJMR105CD7105KV-F
CQJMR105CD7105KV-F
Taiyo Yuden
Multi Layer Ceramic Capacitor - 1 uF (+/-) 10 % - 6.3V - X7T - 0402/1005 - Tape&Reel Q200
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - 1 uF (+/-) 10 % - 6.3V - X7T - 0402/1005 - Tape&Reel Q200
Search Keywords: CQJMR105CD7105KVF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CQJMR105CD7105KV-F
-
Alias/AKA:JMR105CD7105KV-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10,000
$0.0271
30,000
$0.0256
50,000
$0.0252
100,000
$0.0245
150,000
$0.0236
250,000
$0.0235
500,000 +
$0.0234
Click for Quote
Log in
to unlock special pricing