- Home ›
- All Products›
- CQHMR316BC7225ML-T
CQHMR316BC7225ML-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - 2.2uF (+/-) 20 % - 100V - X7S - 1206/3216 - Tape&Reel Q200
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - 2.2uF (+/-) 20 % - 100V - X7S - 1206/3216 - Tape&Reel Q200
Search Keywords: CQHMR316BC7225MLT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CQHMR316BC7225ML-T
-
Alias/AKA:HMR316BC7225ML-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,000
$0.1814
4,000
$0.1735
6,000
$0.1710
8,000
$0.1686
26,000
$0.1417
50,000
$0.1414
100,000 +
$0.1399
Click for Quote
Log in
to unlock special pricing