- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGSMK316B7332MFHT
CGSMK316B7332MFHT
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 3300pF ±20% - 630VDC - X7R - 1206 - Tape&Reel
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 3300pF ±20% - 630VDC - X7R - 1206 - Tape&Reel
Search Keywords: CGSMK316B7332MFHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGSMK316B7332MFHT
-
Alias/AKA:SMK316B7332MFHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0636
6,000
$0.0609
9,000
$0.0607
12,000
$0.0600
27,000
$0.0575
51,000
$0.0559
102,000
$0.0537
150,000 +
$0.0535
Click for Quote
Log in
to unlock special pricing