- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGHMK107SD101KA-T
CGHMK107SD101KA-T
Taiyo Yuden
Multi Layer Ceramic Capacitor - SMD - 100pF ±10% - 100VDC - - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi Layer Ceramic Capacitor - SMD - 100pF ±10% - 100VDC - - 0603 - Tape&Reel
Search Keywords: CGHMK107SD101KAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CGHMK107SD101KA-T
-
Alias/AKA:HMK107SD101KA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0798
8,000
$0.0764
12,000
$0.0752
28,000
$0.0722
52,000
$0.0693
100,000
$0.0683
152,000
$0.0673
252,000 +
$0.0663
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments