- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CFUMK107SD332JA-T
CFUMK107SD332JA-T
Taiyo Yuden
Cap Ceramic 0.0033uF 50V SD 5% SMD 0603 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 0.0033uF 50V SD 5% SMD 0603 125°C T/R
Search Keywords: CFUMK107SD332JAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:CFUMK107SD332JA-T
-
Alias/AKA:UMK107SD332JA-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:KP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0033 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0795
8,000
$0.0761
12,000
$0.0750
28,000
$0.0719
52,000
$0.0691
100,000
$0.0689
152,000
$0.0687
252,000 +
$0.0682
Click for Quote
Log in
to unlock special pricing